PRL0816-R010-F-T1

Susumu
754-PRL0816-R010-FT1
PRL0816-R010-F-T1

制造商:

说明:
电流检测电阻器 - SMD 1/3W 0.01ohm 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Susumu
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PRL
10 mOhms
330 mW (1/3 W)
1 %
0 PPM / C, + 350 PPM / C
0306 (Reversed)
0816 (Reversed)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 125 C
Thin Film
2 Terminal
SMD/SMT
应用: Current Sense
商标: Susumu
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Thin Film Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 1000
子类别: Resistors
单位重量: 2.770 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PRL Current Sense Resistors

Susumu PRL Current Sense Resistors are very low resistance value chip resistors with long-side electrodes for high-precision current detection. The PRL series features excellent performance in resistance tolerance, noise, long term stability, and heat dissipation. These miniature resistors are offered in 1/3W, 2/3W, 1W, and 2W. Susumu PRL Current Sense Resistors are ideal for PC power sources, inverters, automotive electronics, adapters, and industrial machines.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

库存量: 14,734

库存:
14,734
可立即发货
在途量:
17,000
预期 2027/2/15
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥5.6274 ¥5.63
¥3.5482 ¥35.48
¥2.7685 ¥69.21
¥1.8984 ¥189.84
¥1.6272 ¥406.80
¥1.5142 ¥757.10
整卷卷轴(请按1000的倍数订购)
¥1.2769 ¥1,276.90
¥1.09158 ¥5,457.90
¥1.02604 ¥10,260.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩