RGT1608P-154-B-T5

Susumu
754-RGT1608P154BT5
RGT1608P-154-B-T5

制造商:

说明:
薄膜电阻器 - SMD 150K ohm 0.1% 1/16W AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Susumu
产品种类: 薄膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RGT
150 kOhms
0.1 %
25 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.4 mm (0.016 in)
- 55 C
+ 175 C
AEC-Q200
62.5 mW (1/16 W)
100 V
应用: Current Sense
商标: Susumu
安装风格: PCB Mount
产品: Thin Film Resistors SMD
产品类型: Thin Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

RGT AEC-Q200 Metal Thin Film Chip Resistors

Susumu RGT AEC-Q200 Compliant Metal Thin Film Chip Resistors are surface mount high precision resistors with a wide operating temperature range of -55°C to +175°C. The anti-sulfur components enable low noise and long-term stability with inorganic passivation. Features include a 50V to 200V maximum voltage range and four power rating options (1/32W, 1/16W, 1/10W, and 1/8W). With a 0.1% tolerance and a TCR down to 10ppm, the RGT AEC-Q200 compliant resistors are ideal for automotive and industrial applications.

库存量: 727

库存:
727 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.0623 ¥3.06
¥2.2035 ¥22.04
¥1.5481 ¥154.81
¥1.3334 ¥333.35
¥1.1639 ¥581.95
¥1.05881 ¥1,058.81
整卷卷轴(请按5000的倍数订购)
¥0.74467 ¥3,723.35
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩