SN3202MD240GC-2MA4-2GA-STD

Swissbit
922-240GC-2MA4-2GA
SN3202MD240GC-2MA4-2GA-STD

制造商:

说明:
固态硬盘 - SSD The factory is currently not accepting orders for this product.

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Swissbit
产品种类: 固态硬盘 - SSD
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
N3202
240 GB
Solid State Drives
M.2 2280
3D TLC
PCIe
1240 MB/s
3670 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.8 mm
商标: Swissbit
连接器类型: M.2
封装: Tray
产品类型: Solid State Drives - SSD
工厂包装数量: 1
子类别: Memory & Data Storage
零件号别名: 609996
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

N3x Industrial M.2 PCIe Solid State Drives (SSDs)

Swissbit Industrial N3x M.2 PCIe Solid State Drives (SSDs) are designed to deliver high endurance by combining 3D NAND flash technology with high-end controller architecture. These SSDs leverage NVMe and M.2 standards to support a PCIe electrical interface, AES encryption, E2E data protection, and TCG opal standards. The industrial M.2 PCIe SSDs incorporate a 75-position edge connector with an M key to support host read/write and control as per JEDEC specification. These SSDs are ideal for applications that require high data transfer rates such as embedded computing systems.

供货情况

库存: