267S18

Switchcraft
502-267S18
267S18

制造商:

说明:
电话连接器 Cable Diameter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 电话连接器
RoHS:  
1/4 in
Male
3 Position
Cable
Not Switched
Solder
Nickel
Straight
Bulk
商标: Switchcraft
颜色: Black
产品类型: Phone Connectors
工厂包装数量: 100
子类别: Audio & Video Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1/4” Sealed Jacks & Plugs

Switchcraft 1/4" Sealed Jacks and Plugs offer maximum durability by adding a waterproof IP66 seal when the jack and plug are mated. The 11W07 and 11W11 jacks are open-circuit jacks featuring panel thicknesses of 0.05" (1.03mm) to 0.090" (2.3mm) and 0.095" (2.4mm) to 0.125" (3.2mm), respectively. These jacks mate with 250Sx and 280 plugs and offer a screw termination style with straight orientation. The 12AW07 and 12BW11 jacks feature a shunt tip and mono position with 0.050" (1.3mm) to 0.090” (2.3mm) panel thicknesses and mate with 267Sx and 297 plugs. The 12BW07 and 12BW11 feature open circuit and stereo positions with a panel thickness of 0.095" (2.4mm) to 0.125" (3.2mm) and mate with 267Sx and 290 plugs.

库存量: 62

库存:
62 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
数量大于62的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥121.8592 ¥121.86
¥109.7795 ¥1,097.80
¥101.0898 ¥2,021.80
¥97.3608 ¥4,868.04
¥97.2704 ¥9,727.04
¥94.6714 ¥18,934.28
¥92.9312 ¥46,465.60
¥91.5413 ¥91,541.30
2,000 报价