35RASMT3BHSNTRX

Switchcraft
502-35RASMT3BHSNTRX
35RASMT3BHSNTRX

制造商:

说明:
电话连接器 3.5mm Surface Mount Jack, Stereo, Narrow Body, Tip Closed, Ring Open

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 电话连接器
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
SMD/SMT
Switched
Solder
Gold
Right Angle
35RASM
Reel
Cut Tape
商标: Switchcraft
颜色: Black
触点材料: Copper Alloy
外壳材料: Thermoplastic (TP)
产品类型: Phone Connectors
工厂包装数量: 900
子类别: Audio & Video Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

35RASM Series 3.5mm Stereo Jacks

Switchcraft 35RASM Series 3.5mm Stereo Jacks offer a low profile with surface-mount design options available for easy automated assembly. Even with a compact size, these jacks are durable and enable design flexibility for any application. The 35RASM series comes in a variety of circuits, both 2- and 3-conductor versions, and include mono closed, stereo open, stereo tip closed and ring open, and stereo closed circuits. Switchcraft 35RASM Series 3.5mm Stereo Jacks are ideal for audio and signal applications requiring multiple conductors.

库存量: 1,561

库存:
1,561 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.1874 ¥19.19
¥16.7127 ¥167.13
¥14.8934 ¥372.34
¥14.2267 ¥1,422.67
¥13.3227 ¥3,330.68
¥13.1532 ¥6,576.60
整卷卷轴(请按900的倍数订购)
¥11.413 ¥10,271.70
¥11.0853 ¥19,953.54
¥10.6672 ¥48,002.40