CAEN3C8F07990

Switchcraft
502-CAEN3C8F07990
CAEN3C8F07990

制造商:

说明:
专用线 2-M Cbl 8 Pin Female Blunt Cut Straight

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Switchcraft
产品种类: 专用线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Circular
8 Position
No Connector
2 m
Female
20 AWG
Black
EN3
Bulk
商标: Switchcraft
产品类型: Specialized Cables
工厂包装数量: 25
子类别: Cable Assemblies
单位重量: 206.842 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536699099
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 Cable Assemblies

Switchcraft EN3 Cable Assemblies feature a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. EN3 cable assemblies include color-coded tissue paper separated conductor wires for easy termination. These cables from Switchcraft are ideal for harsh environments.

供货情况

库存: