EHRJ45P6A

Switchcraft
502-EHRJ45P6A
EHRJ45P6A

制造商:

说明:
模块式连接器/以太网连接器 RJ45 CAT 6A Feedthru NonShielded

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 模块式连接器/以太网连接器
RoHS:  
Couplers
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6a
Flange Mount
Straight
Black
User Selectable
EHRJ45
Bulk
应用: 10G Base-T
商标: Switchcraft
端口数量: 1 Port
位置数量: 8 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 25
子类别: Modular Connectors / Ethernet Connectors
单位重量: 19.524 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EH Audio, Video, & Data Connectors

Switchcraft EH EH Audio, Video, and Data Connectors are built into standard panel-mount XLR housings. These connectors are used to create custom I/O panels and wall plates for A/V, pro audio, broadcast, and mobile installations. All EH connectors are compatible with Switchcraft QGPK Series rack panels and WP Series wall plates. These connectors are available individually or with mountings screws. The EH connectors can also be ordered in custom combinations.

EH Series RJ45 Connector

Switchcraft EH Series RJ45 Connectors are IDC connectors encased in a rugged XLR panel-mounted housing. These connectors meet TIA/EIA-568-B.2 standards and have CAT 5E or CAT 6 shielded or unshielded versions. Typical applications for Switchcraft EH CConnectors include GPS location devices, instrumentation, medical data carts, data acquisition units, general industrial electronic applications, and more.

EH Series RJ45 IDC Connectors

Switchcraft EH Series RJ45 IDC Connectors meet TIA/EIA-568-B.2 standards and feature IDC panel terminals for easy field installation. CAT 5E or CAT 6 is available in shielded or unshielded versions as standards. The connector housing fits into a standard XLR panel cutout. EH RJ45 IDC Connectors are designed for use in a variety of applications, including military or industrial GPS location devices, instrumentation, medical data carts, and more.

库存量: 15

库存:
15
可立即发货
在途量:
25
预期 2026/12/15
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥274.025 ¥274.03
¥235.6276 ¥2,356.28
¥219.0392 ¥5,475.98
¥209.1404 ¥10,457.02
¥200.462 ¥20,046.20
¥176.393 ¥44,098.25
¥169.4435 ¥84,721.75
1,000 报价