EN3P10FRAPCBW

Switchcraft
502-EN3P10FRAPCBW
EN3P10FRAPCBW

制造商:

说明:
标准环形连接器 FEML 10 PIN RA PCB WIDE IP68

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 标准环形连接器
RoHS:  
Connectors
10 Position
Socket (Female)
Panel
Gold
Thermoplastic (TP)
15.5 mm
20.6 mm
IP68
2 A
EN3
商标: Switchcraft
产品类型: Standard Circular Connector
工厂包装数量: 100
子类别: Circular Connectors
商标名: EN3
单位重量: 22.227 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EN3 Right Angle PCB Receptacles

Switchcraft EN3 Right Angle PCB Receptacles are designed to mate with existing EN3 Connectors and provide an IP68 rated sealed connection. Switchcraft EN3 Right Angle PCB Receptacles are harsh environment connectors with 26 AWG9 to AWG18 crimp contacts and strain relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380".

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

库存量: 2

库存:
2 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于2的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.5045 ¥372.50
¥316.2305 ¥3,162.31
¥303.3711 ¥6,067.42
¥282.7034 ¥14,135.17
¥275.2341 ¥27,523.41
¥259.8548 ¥51,970.96
500 报价