EP7P5F10

Switchcraft
502-EP7P5F10
EP7P5F10

制造商:

说明:
标准环形连接器 EP7 Series Connectors, Panel Mount, 5 Female Sockets

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 标准环形连接器
RoHS:  
Connectors
5 Position
Socket (Female)
Panel Mount
Cable
Gold
Thermoplastic (TP)
30 A
EP7 Series
商标: Switchcraft
触点材料: Copper
运转周期: 400 Cycle
匹配样式: Threaded
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Straight
工厂包装数量: 25
子类别: Circular Connectors
电压额定值: 600 VAC, 600 VDC
线规: 10 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EP7 Series 30A Power Connectors

CONXALL EP7 Series 30A Power Connectors feature 3-, 4-, or 5-pin configurations designed for high-current applications. The connectors offer large contacts with screw terminals, which is ideal for heavy-duty wires up to 10AWG. The EP7 series provides an Insta-Click™ spring-loaded latching mechanism to lock automatically and a threaded-on clamp cable securing system. The connectors are fully sealed to meet both IP68 and IP69K for harsh environments and are constructed of a high-PBT material for excellent UV resistance for outdoor use. The CONXALL EP7 Series 30A Power Connectors have panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with male or female contacts.

库存量: 18

库存:
18 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥268.8044 ¥268.80
¥236.4977 ¥2,364.98
¥223.0394 ¥5,575.99
¥218.5194 ¥21,851.94
¥211.6603 ¥52,915.08
500 报价