L722RA

Switchcraft
502-L722RA
L722RA

制造商:

说明:
直流电源连接器 R/A PC TERMINALS LONG BUSHING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 直流电源连接器
RoHS:  
Jacks
2.1 mm
5.5 mm
Panel
5 A
24 VDC
Right Angle
商标: Switchcraft
连接器类型: Miniature Power Jack
触点类型: Female
外壳材料: Thermoplastic
绝缘电阻: 10 GOhms
产品类型: DC Power Connectors
系列: 721A
工厂包装数量: 100
子类别: Power Connectors
单位重量: 4.763 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.

Right Angle DC Power Jacks

Switchcraft Right Angle DC Power Jacks allow right-angle mounting to the PC board and offer threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. These power jacks are available in 0.100” (2.5mm), 0.080” (2.0mm), and 0.050" (1.27mm) pin diameters. The Right Angle DC Power Jacks are used in applications where the customer requires a locking feature but cannot use a standard vertical PC mount jack.

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

库存量: 4,497

库存:
4,497 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥63.8337 ¥63.83
¥55.7542 ¥557.54
¥52.2851 ¥1,045.70
¥49.8556 ¥2,492.78
¥47.3244 ¥4,732.44
¥44.8949 ¥8,978.98
¥42.3863 ¥21,193.15