NHUSBBAB

Switchcraft
502-NHUSBBAB
NHUSBBAB

制造商:

说明:
USB连接器 NH SERIES USB NARROW MOD PNL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: USB连接器
RoHS:  
USB Adapters
Type A to Type B
USB 3.0
4 Contact
1 Port
Panel Mount
Bulk
商标: Switchcraft
颜色: Black
产品类型: USB Connectors
工厂包装数量: 100
子类别: USB Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694030
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NH Series USB & HDMI Narrow Panel-Mount Connectors

Switchcraft NH Series USB and HDMI Narrow Panel-Mount Connectors fit industry-standard 17mm cutouts for use in standard "narrow" style rack panels. These NH connectors feature HDMI and a variety of USB connections and come in a durable diecast metal housing that is designed to stand up to the most demanding applications. Feedthru termination simplifies installation, and the narrow 19mm flange on these connectors enables up to 20 connectors to fit in a standard 19" rack panel. Switchcraft NH Series USB and HDMI Connectors feature design flexibility and a USB type A to type B connector that is reversible for user-selectable signal direction.

库存量: 24

库存:
24 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥278.884 ¥278.88
¥237.1079 ¥2,371.08
¥222.2597 ¥4,445.19
¥211.6603 ¥10,583.02
¥201.4903 ¥20,149.03
¥186.4726 ¥37,294.52