P2441

Switchcraft
502-P2441
P2441

制造商:

说明:
垫圈 METAL WASHER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 垫圈
RoHS:  
Flat Washer
Steel
0.31 in
0.438 in
0.015 in
Nickel
Straight DC Power Jacks
商标: Switchcraft
产品类型: Washers
工厂包装数量: 500
子类别: Hardware
单位重量: 66 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
7318220000
USHTS:
7318220000
JPHTS:
731822000
KRHTS:
7318220000
TARIC:
8538909999
MXHTS:
7318220299
BRHTS:
73182200
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).

库存量: 3,203

库存:
3,203
可立即发货
在途量:
8,500
预期 2026/11/30
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.9098 ¥3.91
¥2.9493 ¥29.49
¥2.6329 ¥263.29
¥2.2939 ¥1,146.95
¥2.0566 ¥2,056.60
¥1.8984 ¥4,746.00
¥1.7402 ¥17,402.00
¥1.7063 ¥42,657.50
¥1.6724 ¥83,620.00