S1017

Switchcraft
502-S1017
S1017

制造商:

说明:
直流电源连接器 11A PWR PLUG .17 O.D

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 直流电源连接器
RoHS:  
Plugs
2 mm
5.5 mm
Cable
11 A
24 VDC
Straight
商标: Switchcraft
颜色: Black
连接器类型: Power Plug
触点类型: Male
触点材料: Copper Alloy
触点电镀: Nickel
外壳材料: Thermoplastic
绝缘电阻: 1 GOhms
最大工作温度: + 105 C
最小工作温度: - 40 C
产品类型: DC Power Connectors
系列: S10
工厂包装数量: 100
子类别: Power Connectors
单位重量: 14.826 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8536698000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Amperage Jacks and Plugs

Switchcraft High Amperage Power Jacks and Plugs provide more than twice the industry standard power capability - up to a full 11A or 24VDC. Design engineers and manufacturers want and need ways to get higher current through the connector interface. Using high amperage power plugs and jacks is an effective way to do just that. They are available in in locking or non-locking and sealed or unsealed versions.  The sealed version are rated to IP68. The High Amperage Power Jacks and Plugs feature an automatic switch over from AC to DC permitted by sleeve shunt spring and an operating temperature -40°C to +105°C. Use high amperage power plugs and jacks to design more powerful, more compact instrumentation and to streamline the regulatory and product approval process.

库存量: 666

库存:
666 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥95.9709 ¥95.97
¥81.5521 ¥815.52
¥76.5123 ¥1,530.25
¥72.8624 ¥3,643.12
¥69.3029 ¥6,930.29
¥64.1727 ¥12,834.54
¥61.8449 ¥30,922.45
¥58.8843 ¥58,884.30