AFSB-3-6HD

Swivellink
80-AFSB-3-6HD
AFSB-3-6HD

制造商:

说明:
机器人配件 Heavy Duty Link 6"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Swivellink
产品种类: 机器人配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Links
Link
Blue
152.4 mm (6 in)
商标: Swivellink
产品类型: Cobot Accessories
系列: AFSB-3
工厂包装数量: 1
子类别: Robotics
单位重量: 355.163 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616990000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AFSB-3 Links

Swivellink AFSB-3 Links are designed for use with Swivellink knuckles to extend the reach and increase the flexibility of Imperial mounting configurations. The links are available in three sizes for user versatility: extra small (XS), standard, and heavy duty (HD). The AFSB-3 links operate in conjunction with other Swivellink mounting products, including bases, knuckles, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink AFSB-3 Links feature a hollow design for wire management and cable routing ability. The links are part of an intentionally designed product line to solve industrial automation issues.

供货情况

库存: