SLM-3-300

Swivellink
80-SLM-3-300
SLM-3-300

制造商:

说明:
机器人配件 Metric Ball Link 300MM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swivellink
产品种类: 机器人配件
RoHS:  
Links
Link
Gray
300 mm (11.81 in)
商标: Swivellink
封装: Bulk
产品类型: Cobot Accessories
系列: SLM-3
工厂包装数量: 12
子类别: Robotics
单位重量: 107.048 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SLM-3 Links

Swivellink SLM-3 Links are designed for use with Swivellink knuckles to extend the reach and increase the flexibility of Swivellink Metric mounting configurations. The links are available in three sizes for user versatility: extra small (XS) and standard. The SLM-3 links operate in conjunction with other Swivellink mounting products, including bases, knuckles, and sensor mounts, to create a single- or dual-arm setup for mounting Cobot vision products. The Swivellink SLM-3 Links feature a hollow design for wire management and cable routing ability. The links are part of an intentionally designed product line to solve industrial automation issues.

库存量: 21

库存:
21 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥405.9525 ¥405.95