CBC2518T471KV

963-CBC2518T471KV
CBC2518T471KV

制造商:

说明:
功率电感器(SMD型) 1007 470uH 28.6Ohms 10%Tol 50mA

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TAIYO YUDEN
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
High Power Inductor
Unshielded
470 uH
Standard
Ferrite
CBC
Reel
Cut Tape
MouseReel
应用: Power
商标: TAIYO YUDEN
内核类型: Wirewound
产品类型: Power Inductors - SMD
工厂包装数量: 2000
子类别: Inductors, Chokes & Coils
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Wirewound Ferrite Power Inductors

TAIYO YUDEN Wirewound Ferrite Power Inductors are designed for various environments, including automotive, industrial, medical, and consumer. Available in multiple lengths, heights, and widths, these inductors from TAIYO YUDEN offer inductance ratings up to 1.5mH, 9.15A maximum DC current, and variations with AEC-Q200 compliance.

CB Wire-Wound Chip Power Inductors

TAIYO YUDEN CB Wire-Wound Chip Power Inductors feature a broad portfolio of products, making them suitable for any circuit design. These inductors offer up to 2A rated current (CBC series), low-profile characteristics (CBL series), low-loss characteristics (CBMF series), and an operating temperature range from -40°C to +105°C (including self-generated heat). TAIYO YUDEN CB inductors are suitable for anti-noise measures on the power supply circuit of DSC, DVC, HDD, LCD-TV, mobile phones, PC, game equipment, various communication equipment, and more.

供货情况

库存:

类似产品