IQG48042A120V-1U9-R

TDK-Lambda
967-IQG48042A120V1U9
IQG48042A120V-1U9-R

制造商:

说明:
DC/DC转换器 - 通孔型 36-75Vin 12Vout 42A Neg Log Par Therm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK-Lambda
产品种类: DC/DC转换器 - 通孔型
RoHS:  
REACH - SVHC:
Isolated
1 Output
504 W
12 V
42 A
1.5 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
13.2 mm (0.52 in)
Industrial
+ 125 C
- 40 C
iQG
商标: TDK-Lambda
输入电压: 36 V to 75 V
安装风格: Through Hole
封装: Tray
产品类型: Isolated DC-DC Converters
工厂包装数量: 48
子类别: DC-DC Converters
零件号别名: IQG48042A120V-1U9-R
单位重量: 70 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

iQG Series Quarter Brick Converter

TDK-Lambda iQG Series Quarter Brick Converters are a 300-504W converter that features 36-75VDC input and 9.6 or 12V output. The iQG series has through hole mounting and a low 13.2mm profile as well as 1500VDC basic isolation. The iQG Series Quarter Brick Converters are ideally suited for tight space, power-hungry, applications in demanding thermal environments and are designed to serve as the core for high reliability systems.
Learn More

iQE, iQG, iQL DC-DC Converters

TDK-Lambda DC-DC Converters are available in three models, IQG, IQL, and IQE DC/DC, all with standard quarter brick footprints. iQE Series is a 96W to 204W DC-DC converter with 18VDC to 36VDC and 36VDC to 75VDC nominal inputs and 3.3V/40A to 15V/10A nominal outputs. iQG Series, 300W to 396W converters with 36VDC to 75VDC input features 12V/25A or 33A outputs, a low 13.2 profile, and up to 95% operating efficiency. iQL Series is a 72W to 308W converter with 18VDC to 36VDC and 36VDC to 75VDC inputs and 2.5V/60A, 28V/11A nominal outputs. .

供货情况

库存:
0

您可以延期订购此产品。

在途量:
48
预期 2027/2/10
生产周期:
32
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,012.1975 ¥1,012.20
¥974.399 ¥4,872.00
¥956.8614 ¥9,568.61