B84144A0200R120

TDK
871-B84144A0200R120
B84144A0200R120

制造商:

说明:
电源线滤波器 4-LEITER-FILTER 200A 520/300V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 电源线滤波器
RoHS:  
REACH - SVHC:
4-Line Filter
520 VAC, 300 VDC
200 A
Chassis Mount
Terminal Block
3.5 mA
B84144A
Bulk
50 Hz, 60 Hz
商标: TDK
合规: cULus; ENEC
产品类型: Power Line Filters
工厂包装数量: 1
子类别: Power Condition
零件号别名: B84144A200R120
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509010
TARIC:
8536309090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3-Line/4-Line Filters

TDK 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost-effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. TDK 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.

供货情况

库存:
无库存
生产周期:
32 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,481.2441 ¥7,481.24
¥7,258.6567 ¥36,293.28