CD45SL2GA150JYNKA

TDK
810-CD45SL2GA150JYNA
CD45SL2GA150JYNKA

制造商:

说明:
安全电容器 D: 7mm X1/Y1 15pF SL 5% LS:10mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 安全电容器
RoHS:  
15 pF
400 VAC
Radial
10 mm (0.394 in)
Safety Radial Leaded Ceramic Disc Capacitors
5 %
Vertical Kink
- 25 C
+ 125 C
CD
Bulk
商标: TDK
直径: 7 mm
引线直径: 0.6 mm
产品类型: Safety Capacitors
工厂包装数量: 1000
子类别: Capacitors
类型: High Voltage Ceramic Disc Capacitors
零件号别名: CD45SL2GA150JYNKA CD45SL2GA150JYNKA2C
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532230000
CAHTS:
8532240090
USHTS:
8532230060
JPHTS:
8532230000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.2205 ¥3.22
¥1.4464 ¥14.46
¥1.2882 ¥128.82
¥1.02604 ¥513.02
¥0.99214 ¥992.14
¥0.95937 ¥1,918.74
¥0.90965 ¥4,548.25
¥0.89383 ¥8,938.30
¥0.88479 ¥22,119.75

类似产品