CS45-E2GA222M-NKA

TDK
810-CS45E2GA222MNKA
CS45-E2GA222M-NKA

制造商:

说明:
安全电容器 D: 8mm X1/Y2 2200pF E 20% LS:7.5mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TDK
产品种类: 安全电容器
RoHS:  
2.2 nF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
5 mm
Safety Radial Leaded Ceramic Disc Capacitors
E
20 %
2 Pin
Vertical Kink
- 25 C
+ 125 C
CS45
Bulk
商标: TDK
直径: 8 mm
引线直径: 0.6 mm
产品类型: Safety Capacitors
工厂包装数量: 1000
子类别: Capacitors
零件号别名: CS45-E2GA222M-NKA CS45-E2GA222M-NKA72
单位重量: 370.336 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
MXHTS:
85322304
BRHTS:
85322390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Input EMI & Safety Standard Approved Capacitors

TDK Input EMI & Safety Standard Approved Capacitors are available in Metallized Film and Ceramic and are used mainly in industrial, consumer and lighting applications such as for RFI suppression and ESD prevention. The special features of these UL and ENEC certified components are self-extinction and overvoltage security, which is ensured by a special resin filling as well as an "open circuit" failure mode to avoid dangerous shorts. The available categories are X and Y and their subclasses.

CS45系列高压陶瓷电容器

TDK CS45系列高压陶瓷电容器符合IEC要求和各国的安全标准。CS系列的额定耐压为AC.4000V,可用于欧洲II类设备的单机配置。

库存量: 1,510

库存:
1,510
可立即发货
在途量:
15,000
预期 2026/11/13
生产周期:
10
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.3109 ¥3.31
¥1.469 ¥14.69
¥1.3108 ¥131.08
¥1.04186 ¥520.93
¥0.95937 ¥959.37
¥0.93451 ¥1,869.02
¥0.85993 ¥4,299.65
¥0.83507 ¥8,350.70