104477-9

TE Connectivity
571-104477-9
104477-9

制造商:

说明:
板对板与夹层连接器 60 SYSTEM 50 HDR DRRA SHRD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 板对板与夹层连接器
RoHS: N
Headers
60 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
30 VAC
Gold
Phosphor Bronze
AMPMODU System 50
Tube
商标: TE Connectivity
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 12
子类别: Board to Board & Mezzanine Connectors
商标名: AMPMODU
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU System 50 Connectors

TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.

供货情况

库存:
无库存
生产周期:
52 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 360   倍数: 12
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥242.3624 ¥87,250.46