175149-2 (Loose Piece)
图像仅供参考
请参阅产品规格
请参阅产品规格
571-175149-2-LP
175149-2 (Loose Piece)
制造商:
说明:
电源到板 AMP UNIVE POWER CONN Loose Piece
电源到板 AMP UNIVE POWER CONN Loose Piece
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
合规代码
- CNHTS:
- 8536690000
- CAHTS:
- 8536690020
- USHTS:
- 8536904000
- JPHTS:
- 853669000
- TARIC:
- 8536901000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 不可用
库存量: 2,966
-
库存:
-
2,966 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
数量大于2966的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥0.99214 | ¥0.99 | |
| ¥0.77744 | ¥7.77 | |
| ¥0.64523 | ¥16.13 | |
| ¥0.59551 | ¥29.78 |

中国
OMRON 653-G5LE-1-G-DC12 PCB Relays
Omron has advised G5LE-1-G-DC12 is no longer available for
order. G5LE-1-DC12 is recommended as suggested alternate.
Differences exist between the two parts including contact 0.8mm
contact gap and a better dielectric rating on the alternate
part. Please see specifications to assure suggested alternate
can be used in application.
Old Mouser Number New Mouser Number
653-G5LE-1-G-DC12 653-G5LE-1-DC12
Please contact a Mouser Technical Sales Representative for
further information.
5-1213-7