229451-1
图像仅供参考
请参阅产品规格
请参阅产品规格
571-2294511
229451-1
制造商:
说明:
拔出、拆除和插入工具 PALM GRIP TOOL
拔出、拆除和插入工具 PALM GRIP TOOL
寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
数据表:
合规代码
- CNHTS:
- 8205590001
- USHTS:
- 8205595560
- TARIC:
- 8205598000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1
-
库存:
-
1 可立即发货出现意外错误。请稍候重试。
数量大于1的订购须受最低订购要求的限制。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥5,571.1938 | ¥5,571.19 | |
| 5 | 报价 |

中国
AMP CHAMP (CENTRONICS TYPE) IDC CONNECTORS AND ACCESSORIES
Mouser will no longer catalog Amp Champ IDC connectors,
tools, and accessories. They will continue to be available
on a non-catalog basis subject to Amps minimum order
requirements. The following Mouser stock numbers may be
suitable replacements for the 36 position plugs and
receptacles. The Mouser stock numbers and description are
noted below:
Stock No. Description
155-3360 36 Position IDC Terminated Plug
155-4360 36 Position IDC Terminated Receptacle
155-1360 36 Position Solder Terminated Plug
155-2360 36 Position Solder Terminated Receptacle
There are no catalog replacements for the 50 position
connectors, covers and strain reliefs, hardware kits and
IDC tools.
5-0497-7