ANT-1.4-CW-HWR-RPS

TE Connectivity / Linx Technologies
712-ANT-1.4-CWHWRRPS
ANT-1.4-CW-HWR-RPS

制造商:

说明:
天线 RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Dipole
1.35 GHz
1.45 GHz
UHF
Whip
Tilt/Swivel
2.4 dBi
100 MHz
50 Ohms
2
- 30 C
+ 80 C
1 Band
Panel Mount
Connector
RP-SMA Male
1.4 GHz
142 mm
HWR
Tray
商标: TE Connectivity / Linx Technologies
接地层尺寸: 102 mm x 102 mm
极性: Linear
工厂包装数量: 50
子类别: Antennas
波长: 1/2 Wave
零件号别名: L9000010-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

合规代码
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HW & HWR Series Antennas

TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 200   倍数: 200
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥139.3742 ¥27,874.84
¥129.7805 ¥51,912.20