ANT-5GLFPC1-UFL-100

TE Connectivity / Linx Technologies
712-T5GLFPC1UFL100
ANT-5GLFPC1-UFL-100

制造商:

说明:
天线 Antenna FPC Sub-6 LTE/5G 1.13 100 UFL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
REACH - SVHC:
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded
698 MHz
960 MHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE), GSM
IoT
PCB Trace
T-Bar Flex
- 3.2 dBi, - 3 dBi
50 Ohms
6.8, 3.7
2 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
U.FL Plug
Global Cellular, Remote Control, Monitoring, Sensing, Smart Home Networing
39 mm
15 mm
0.2 mm
100 mm RF1.13
FPC
Bulk
商标: TE Connectivity / Linx Technologies
电缆长度: 100 mm
极性: Linear
工厂包装数量: 1
子类别: Antennas
波长: 1/2 Wave
零件号别名: L9000126-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.

5GLFPC1嵌入式Sub-6蜂窝LTE/5G天线

TE Connectivity (TE) Linx Technologies 5GLFPC1柔性嵌入式Sub-6蜂窝LTE/5G天线设计用于LTE/5G频段5、8、12、13、14、17、20、26、28和29以及LTE-M和NB-IoT。该天线是独立于接地平面的偶极嵌入式解决方案,性能可与外部天线媲美。该款柔性天线贴有背胶,可轻松安装在独特和定制外壳中。TE Linx 5GLFPC1柔性嵌入式Sub-6蜂窝LTE/5G天线通过一根100mm长的1.13mm同轴电缆连接无线电板,采用U.FL型插头(母头插座)端接。

库存量: 290

库存:
290
可立即发货
在途量:
500
预期 2026/10/30
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.1375 ¥38.14
¥35.9792 ¥359.79
¥34.239 ¥855.98
¥30.7699 ¥3,076.99
¥29.6964 ¥7,424.10
¥27.8771 ¥13,938.55
¥23.8995 ¥23,899.50
¥22.2497 ¥55,624.25
5,000 报价