ANT-LPC-FPC-150

TE Connectivity / Linx Technologies
712-ANT-LPC-FPC-150
ANT-LPC-FPC-150

制造商:

说明:
天线 Antenna Vert 5G LTE FPC 150

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 天线
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded Dipole
698 MHz
3.8 GHz
WiFi, WLAN
IoT, ISM
PCB Trace
I-Bar Flex
0.1 dBi, 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 3.9 dBi, 5 dBi, 5.7 dBi
50 Ohms
8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2
2 W
- 40 C
+ 85 C
8 Band
Adhesive Mount
Connector
MHF1 / U.FL
868 MHz, 915 MHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation
64 mm
17 mm
0.2 mm
150 mm RF1.13
FPC
Bulk
商标: TE Connectivity / Linx Technologies
电缆长度: 150 mm
极性: Linear
工厂包装数量: 100
子类别: Antennas
波长: 1/2 Wave
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Specification Sheets

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FPC LTE/LPWA Flexible Adhesive Dipole Antennas

TE Connectivity / Linx Technologies FPC LTE/LPWA Flexible Adhesive Dipole Antennas provide a broad set of capabilities based around a wideband cellular 2G/3G/4G backbone to support Cellular IoT (LTE-M/Cat-M1, NB-IoT), LPWA such as LoRaWAN® and Sigfox®, GNSS/Navigation, and unlicensed applications like WiFi/WLAN and BLUETOOTH®. These antennas provide a ground plane independent dipole embedded antenna solution comparable in performance to an external antenna. These TE Connectivity / Linx Technologies antennas' flexibility and adhesive backing allow for easy mounting in unique and custom enclosures while enabling environmental sealing and protection from tampering or accidental antenna damage.

库存量: 425

库存:
425 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥46.6464 ¥46.65
¥38.7138 ¥387.14
¥38.5443 ¥1,927.22
¥35.9792 ¥89,948.00
5,000 报价