BAT-HLD-005-THM

TE Connectivity / Linx Technologies
712-BAT-HLD-005-THM
BAT-HLD-005-THM

制造商:

说明:
纽扣电池座 Hldr for CR2032 Battery, THM, Blk Pkg

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 纽扣电池座
RoHS:  
Battery Holders
20 mm
1 Battery
Through Hole
Phosphor Bronze
PCB
商标: TE Connectivity / Linx Technologies
触点电镀: Nickel
触点数量: 2 Contact
封装: Bulk
产品类型: Coin Cell Battery Holders
工厂包装数量: 500
子类别: Battery
类型: Coin Cell Battery Retainer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CR Coin & Button Cell Battery Holders

TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides conductivity and strength. TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.

库存量: 1,702

库存:
1,702 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.2205 ¥3.22
¥3.1979 ¥31.98
¥3.0736 ¥7,684.00
¥2.8363 ¥14,181.50