EVM-900-PRC-CAS

TE Connectivity / Linx Technologies
712-EVM-900-PRC-CAS
EVM-900-PRC-CAS

制造商:

说明:
Sub-GHz开发工具 Precr HumPRC EVM Mod 900MHz, Castellatio

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。

产品属性 属性值 选择属性
TE Connectivity
产品种类: Sub-GHz开发工具
RoHS:  
Evaluation Modules
902 MHz to 928 MHz
HUM-900-PRC-CAS
2 V to 3.6 V
Parallel Inputs / Outputs or UART
- 40 C
+ 85 C
Sub GHz
商标: TE Connectivity / Linx Technologies
描述/功能: Castellation
尺寸: 24.64 mm x 37.34 mm x 11.43 mm
封装: Bulk
产品类型: Sub-GHz Development Tools
系列: PRC
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.g
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HumPRC™ Evaluation Boards

TE Connectivity / Linx Technologies HumPRC™ Eval Boards provide long-range transmission at 868MHz and 900MHz for multi-region operation, utilizing frequency hopping, and industry-standard encryption for secure and robust communications. These boards contain the surface mount HumPRC series transceiver module on a board with through-hole headers. The HumPRC eval boards operate at 3.6VDC (maximum) voltage and -40ºC to 85ºC temperature range. These HumPRC boards consist of three versions of modules such as MMCX connector, -CAS version offers an edge-mount RP-SMA connector, and -UFL version uses onboard.

HumPRC™ Remote Control RF Transceiver System

TE Connectivity / Linx Technologies HumPRC™ Remote Control RF Transceiver System is a wireless remote control system. This system supports both 8-button remote control and mixed remote control/data networks. The RF transceiver system also has a finished remote (including plastics) that can be quickly modified for a customized solution. This system requires no programming, which makes it the easiest solution to implement. The HumPRC supports long-range operation at 868MHz and 900MHz for multi-region operation and utilizes frequency hopping and industry-standard encryption for secure and robust communications. TE Connectivity / Linx Technologies HumPRC interoperates with HumPRO™ and simultaneously supports data applications for seamless integration with a sensor and controls IoT applications.

库存量: 54

库存:
54 可立即发货
数量大于54的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥361.826 ¥361.83