MDEV-DEMO-RC-A

TE Connectivity / Linx Technologies
712-MDEV-DEMO-RC-A
MDEV-DEMO-RC-A

制造商:

说明:
射频开发工具 Remote Control Dev Kit, Demo Board A

寿命周期:
受限供货情况:
Mouser当前不供应此零件编号的零件。产品可能为限量销售或工厂特别订单。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 射频开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Demonstration Boards
RF Transceiver
HumRC
900 MHz, 2.4 GHz
商标: TE Connectivity / Linx Technologies
描述/功能: Development system remote control demo board, type A
用于: HumRC
接口类型: Serial, UART
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.6 V
封装: Bulk
产品类型: RF Development Tools
系列: HUM-RC
工厂包装数量: 1
子类别: Development Tools
商标名: HumRC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517690000
TARIC:
8517699000
ECCN:
5A991.g
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HumRC Transceiver

TE Connectivity / Linx Technologies HumRC Transceiver is a spread spectrum RF remote control transceiver module. It is designed for reliable bi-directional remote control and sensor applications. It includes a Frequency Hopping Spread spectrum (FHSS) protocol and supports versions at 2.4GHz and 900MHz with a common footprint and pin out. The remote control transceiver has 8 status lines that can be individually configured as inputs to register button presses or as outputs to drive application circuitry. A selectable acknowledgment indicates that the transmission was successfully received. Primary settings are hardware-selectable, which eliminates the need for an external microcontroller or other digital interface. 

供货情况

库存: