NB18932001

TE Connectivity / Raychem
571-NB18932001
NB18932001

制造商:

说明:
热收缩套管 RNF-100-1/4-BK-STK

产品属性 属性值 选择属性
TE Connectivity
产品种类: 热收缩套管
RoHS:  
Flame Retardant
Black
Polyolefin (PO)
1.219 m (4 ft)
6.4 mm (0.252 in)
3.2 mm (0.126 in)
2:1
Tubings
RNF-100
商标: TE Connectivity / Raychem
耐化学性: Yes
介质强度: 600 V
系列: Single Wall Tubing
特点: Flexible
可燃性等级: Flame Retardant
最大工作温度: + 135 C
最大温度: + 135 C
最小工作温度: - 55 C
最低收缩温度: + 95 C
产品类型: Heat Shrink Tubing and Sleeves
工厂包装数量: 25
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
TARIC:
3917320090
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RNF-100 Series Heat-Shrinkable Tubing

TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.

库存量: 24

库存:
24 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于24的订购须受最低订购要求的限制。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.4646 ¥26.46
¥23.5718 ¥235.72
¥19.9332 ¥498.33
¥17.0404 ¥1,704.04
¥13.7295 ¥34,323.75

类似产品

TE Connectivity / Raychem RNF-100-1/4-0-STK
TE Connectivity / Raychem
热收缩套管 1/4", Black, Stick Price Per Meter