V2-9.0-0-FSP-SM
图像仅供参考
请参阅产品规格
请参阅产品规格
650-V2-9.0-0-FSP-SM
V2-9.0-0-FSP-SM
制造商:
说明:
热收缩套管 HS-TBG 9.6MM FL BK PRICE PER METER
热收缩套管 HS-TBG 9.6MM FL BK PRICE PER METER
合规代码
- CNHTS:
- 3926909090
- CAHTS:
- 3926909990
- USHTS:
- 3926909989
- JPHTS:
- 392690029
- TARIC:
- 3926909790
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
18 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥8.8479 | ¥17,695.80 |

中国
TE Connectivity Raychem brand Heat Shrink Tubing
All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the meter.
Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.
The following parts are packaged from the factory as a
spool (priced/sold per meter) and must be ordered in
multiples of the spool quantity.
Please speak with a Mouser Technical Sales Representative
for further assistance.
5-0112-3