FN3288HV-20-33-C25-R65

TE Connectivity / Schaffner
631-FN3288HV20332565
FN3288HV-20-33-C25-R65

制造商:

说明:
电源线滤波器 FN3288HV-20-33-C25-R65

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 电源线滤波器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
760 VAC
20 A
Terminal Block
2.5 mA
FN3288
商标: TE Connectivity / Schaffner
高度: 167 mm
长度: 212 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
产品类型: Power Line Filters
工厂包装数量: 4
子类别: Power Condition
宽度: 55 mm
零件号别名: 820860-SF
单位重量: 1.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FN 3287/3288 EMC/RFI Filters

TE Connectivity / Schaffner FN 3287/3288 EMC/RFI Filters are based on an innovative filter topology with state-of-the-art EMI attenuation. These filters ensure compliance with Class C2 or C1. The FN 3287/3288 filters come in a slim book-style shape that saves space and allows for installation next to inverters, converters, or motor drives. These TE Connectivity / Schaffner filters act as solid safety connector blocks and are available in HVIT, IT, and low-leakage current versions. The FN 3287 filters offer standard attenuation performance, while the FN 3288 filters provide high attenuation performance. Typical applications include process automation equipment, 3-phase power supplies, low-leakage current requirements, and IT power distribution networks.

供货情况

库存: