IT248

TE Connectivity / Schaffner
631-IT248
IT248

制造商:

说明:
脉冲变压器 17MH .25A XFRMR PULSE 2:1 SGL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 脉冲变压器
RoHS:  
2:1
Through Hole
17.6 mm
16.7 mm
11.3 mm
商标: TE Connectivity / Schaffner
最大工作温度: + 70 C
最小工作温度: - 25 C
初级电压额定值: 750 V
产品类型: Pulse Transformers
系列: IT
工厂包装数量: 200
子类别: Transformers
端接类型: Through Hole
零件号别名: IT 248 800068-SF 800068-SF
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
TARIC:
8504318090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IT Double Secondary Winding Pulse Transformers

TE Connectivity / Schaffner IT Double Secondary Winding Pulse Transformers are designed for galvanic separation of drive and power circuits. The transformers are available with single or double secondary winding for multiple gate drives. Other features and benefits of the IT series include voltage resistance up to 4kV, high potential difference voltage scaling, vacuum potting, very low partial discharge effects, PCB through-hole mounting, ignition current up to 1A, and turns ratio up to 3:1:1. Typical applications for IT Pulse Transformers are gate drive circuits, power supplies, power converters, frequency converters, switching applications, DC/DC converters, and line coupling transformers in high-speed data transmission.

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

供货情况

库存:
0

您可以延期订购此产品。

在途量:
551
预期 2027/4/6
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.9803 ¥57.98
¥51.4489 ¥514.49
¥49.3019 ¥1,232.55
¥46.8159 ¥2,340.80
¥45.991 ¥4,599.10
¥43.6745 ¥8,734.90
¥42.601 ¥25,560.60
¥41.5275 ¥41,527.50
2,600 报价