RN152-2-02-18M

TE Connectivity / Schaffner
631-RN152-2-02-18M
RN152-2-02-18M

制造商:

说明:
共模扼流圈/滤波器 2A 18mH 350mOhm Horizontal Choke

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 共模扼流圈/滤波器
RoHS:  
RN
PCB Mount
Through Hole
1 Channel
18 mH
- 30 %, + 50 %
2 A
350 mOhms
- 40 C
+ 100 C
41.8 mm x 43 mm x 25 mm
43 mm
41.8 mm
25 mm
Common Mode Chokes
Current Compensated Choke
商标: TE Connectivity / Schaffner
芯体材料: Ferrite
引线直径: 1.2 mm
产品类型: Common Mode Chokes
屏蔽: Unshielded
工厂包装数量: 10
子类别: Inductors, Chokes & Coils
测试频率: 10 kHz
零件号别名: 816533-SF
单位重量: 70 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMI滤波器和扼流圈

TE Connectivity (TE) 的EMI滤波器和扼流圈有多种配置可供选择,包括单通道、双通道、三通道和四通道选项。产品系列包括卧式、PCB和立式安装类型,并提供多种端接方式,如径向、螺钉、SMD和通孔。电感值范围为4.7μH至100mH,有多种公差选项。TE EMI滤波器和扼流圈可提供多种封装尺寸,以满足各种应用需求。

RN EMC/EMI Chokes

TE Connectivity / Schaffner RN current-compensated EMC/EMI Chokes attenuate common-mode or asymmetric (P/N to E) interference signals via connection to an AC powerline input. Features and benefits of TE Connectivity / Schaffner's RN Series current-compensated Chokes include high saturation resistance and excellent thermal behavior, through-hole pin connections, dual-choke configuration, small compact design, multiple housing options, and custom-specific versions available upon request. These chokes offer rated currents from 0.3A to 10A, DC to 1kHz frequency, and 100kHz to 3MHz common-mode resonance frequency. Typical applications for RN Chokes are phase-angle control circuits in combination with saturating chokes, EMI input filters, suppressing equipment with no earth connection, and suppressing high interference levels.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

WE-CMB共模电源线电感器(扼流圈)

Würth Elektronik WE-CMB共模电源线电感器(扼流圈)具有紧凑的设计,即使在低频范围内仍能对非对称干扰实现高抑制。此外,由于采用了低电容绕组技术,这些电感器可提供宽带屏蔽。Würth Elektronik WE-CMB共模电源线电感器是电力电子和共模噪声抑制的理想选择。寄生会对共模滤波器的噪声衰减和电流额定值产生极大的影响。Würth设计WE-CMB系列的目的是在其有用的频带内将寄生效应降至最低,以实现消除噪声的设计目的。

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

库存量: 112

库存:
112 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥59.551 ¥59.55
¥47.234 ¥472.34
¥44.3412 ¥886.82
¥41.6066 ¥2,080.33
¥39.6178 ¥3,961.78
¥37.4708 ¥7,494.16
¥36.2278 ¥18,113.90
¥34.3294 ¥34,329.40
¥33.8322 ¥67,664.40