1-216604-1

TE Connectivity
571-1-216604-1
1-216604-1

制造商:

说明:
集管和线壳 2X11P HV190FEDERLEI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Headers
Socket
11 Position
2.54 mm (0.1 in)
2 Row
Solder Pin
Right Angle
Gold
AMPMODU HV-190
AMPMODU
Bulk
商标: TE Connectivity
触点材料: Phosphor Bronze
外壳颜色: Green
外壳材料: Polyester
产品类型: Headers & Wire Housings
工厂包装数量: 77
子类别: Headers & Wire Housings
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

供货情况

库存:
无库存
生产周期:
最少: 770   倍数: 770
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥67.4949 ¥51,971.07
1,540 报价