102128-2

TE Connectivity
571-1021282
102128-2

制造商:

说明:
集管和线壳 RECPT CONTACT 26-22

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
AMPMODU MOD V
AMPMODU
26 AWG to 22 AWG
- 65 C
+ 105 C
Bulk
商标: TE Connectivity
触点材料: Phosphor Bronze
电流额定值: 3 A
产品类型: Headers & Wire Housings
工厂包装数量: 1000
子类别: Headers & Wire Housings
电压额定值: 250 VAC
单位重量: 64 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8538901000
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

库存量: 14,911

库存:
14,911
可立即发货
在途量:
50,000
预期 2027/3/29
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.8081 ¥3.81
¥3.2092 ¥32.09
¥2.8702 ¥71.76
¥2.7346 ¥273.46
¥2.4408 ¥610.20
¥2.3165 ¥2,316.50
¥2.147 ¥6,441.00
¥2.0792 ¥10,396.00
¥1.9775 ¥19,775.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape
供货情况:
库存量
单价:
¥2.0679
最小:
1

类似产品

TE Connectivity 87809-2
TE Connectivity
集管和线壳 22-26 TIN CONTACT