104482-5

TE Connectivity
571-104482-5
104482-5

制造商:

说明:
集管和线壳 CONN HOUSING 12 POS NON-POLARIZED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Wire Housings
Receptacle Housing
12 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU MOD IV
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
商标: TE Connectivity
电流额定值: 3 A
外壳颜色: Black
胶壳接口类型: Receptacle
外壳材料: Thermoplastic
产品类型: Headers & Wire Housings
工厂包装数量: 1
子类别: Headers & Wire Housings
电压额定值: 300 VAC
单位重量: 817 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU IV & V Connectors

TE Connectivity's AMPMODU IV and V Connectors feature rugged and reliable wire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups, including board-mount headers and cable-to-board receptacles. They are available in single and double rows as well as vertical or right-angle. The Mod IV series is ideal for standard pressure applications with minimal vibration, while the Mod V series is ideal for high-pressure applications with high vibration. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.

库存量: 2,493

库存:
2,493 可立即发货
生产周期:
49 周 大于所示数量的预计工厂生产时间。
数量大于2493的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.2834 ¥18.28
¥15.4697 ¥154.70
¥13.8086 ¥345.22
¥13.1532 ¥1,315.32
¥12.3283 ¥3,082.08
¥11.7407 ¥5,870.35
¥11.1644 ¥11,164.40
¥10.509 ¥26,272.50
¥10.17 ¥50,850.00