104893-3

571-104893-3
104893-3

制造商:

说明:
集管和线壳 30 50/50 GRID CABLE RECPT

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Wire Housings
Ribbon Cable
30 Position
1.27 mm (0.05 in)
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
AMPMODU 50/50 GRID
AMPMODU
Board-to-Cable
Tube
商标: TE Connectivity
触点材料: Phosphor Bronze
胶壳接口类型: Plug
外壳材料: Thermoplastic (TP)
闭锁类型: Non-Latching
产品类型: Headers & Wire Housings
工厂包装数量: 18
子类别: Headers & Wire Housings
电压额定值: 30 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU System 50/50 Grid

TE Connectivity's (TE) AMPMODU 50/50 Grid Connector Family features a variety of high-density board-to-board and wire-to-board connectors with a 0.050" x 0.050" (1.27mm x 1.27mm) pitch. The series is categorized into three groups: board-mount headers, board-mount receptacles, and cable-to-board receptacles. They are available in double row, vertical or right angle, shrouded, and from 10 up to 100 positions. The TE AMPMODU 50/50 series is formed from high conductivity copper alloy and selectively plated with gold for higher performance and reliability. Applications include medical equipment, storage equipment, automotive controls, servers, robotics, and much more. 

供货情况

库存: