182206-2

TE Connectivity
571-182206-2
182206-2

制造商:

说明:
集管和线壳 MOD 2 TERMINAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
AMPMODU MOD II
AMPMODU
Wire-to-Board
26 AWG to 22 AWG
- 40 C
+ 80 C
商标: TE Connectivity
触点材料: Phosphor Bronze
产品类型: Headers & Wire Housings
工厂包装数量: 500
子类别: Headers & Wire Housings
单位重量: 77 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690020
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

库存量: 31,695

库存:
31,695
可立即发货
在途量:
186,000
预期 2027/1/25
生产周期:
23
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.6498 ¥1.65
¥1.3786 ¥13.79
¥1.2317 ¥30.79
¥1.1413 ¥114.13
¥0.93451 ¥233.63
¥0.8023 ¥802.30
¥0.74467 ¥8,936.04