213905-1

TE Connectivity
571-2139051
213905-1

制造商:

说明:
标准环形连接器 PLUG REVERSE 17-3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 标准环形连接器
RoHS:  
Plugs
3 Position
Without Pin Contacts
17
Free Hanging
Nylon
34.26 mm
CPC
商标: TE Connectivity
可燃性等级: UL 94 V-0
外壳材料: Nylon
无铅焊接工艺: Not relevant for lead free process
匹配样式: Threaded
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Plug
工厂包装数量: 100
子类别: Circular Connectors
螺纹大小: 15/16-20
商标名: CPC Series 5
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
3926909989
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 5 Power Sealable Connectors (CPC)

TE Connectivity's (TE) Series 5 Power Sealable Circular Plastic Connectors (CPC) features the performance of a POWERBAND contact, a high current contact available in configurations similar to TE Series 3 connectors. AMP POWERBAND contacts offer the electrical performance of the best Mil-Spec Size 8 screw-machined contacts with the cost-effectiveness and productivity of strip-fed, precision-formed contacts. Series 5 connectors are rated at 600VAC/VDC with 45A maximum in a single contact. They are environmentally sealable to IEC IP65 and IP67 specifications. TE Series 5 Power Sealable Connectors are available for free-hanging and panel-mount versions with one connector configuration containing three 0.125 POWERBAND contacts. Applications include industrial machinery, medical equipment, robotics, HVAC, and much more.

恶劣环境产品

TE Connectivity的恶劣环境产品能够承受恶劣环境中的灰尘、潮湿、盐雾和振动。这些恶劣环境产品包括连接器、继电器、变频器、插座和传感器等。TE恶劣环境产品能够提高效率、安全性和可靠性。

CPC连接器

TE Connectivity CPC(圆形塑料连接器)具有内置引脚和插座保护功能。这些连接器经过极化处理,可以正确配接连接器的两个部分,带有可拆卸的触头和可更换的联接圈,可简化现场维修操作。它们采用稳定、耐热、自熄型热塑性材料制成。该器件有面板安装、自由悬挂和线对板三种安装方式。插座和插头外壳接受III+类或20号信号触头、XII类电源触头或AMP触头。此外,还在同一外壳中组合了信号和电源。 TE圆形塑料连接器几乎可用于需要进出系统的任何信号和/或电源。

库存量: 162

库存:
162 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.7356 ¥135.74
¥115.3843 ¥1,153.84
¥108.1071 ¥2,162.14
¥102.9769 ¥5,148.85
¥102.8978 ¥10,289.78
¥101.9034 ¥20,380.68
¥87.5185 ¥43,759.25