216602-5

TE Connectivity
571-216602-5
216602-5

制造商:

说明:
集管和线壳 5 POS RECPT R/A HV-190

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Headers
Socket Assembly
5 Position
2.54 mm (0.1 in)
1 Row
Solder Pin
Right Angle
Socket (Female)
Gold
AMPMODU HV-190
AMPMODU
Tray
商标: TE Connectivity
触点材料: Phosphor Bronze
电流额定值: 3 A
外壳颜色: Green
外壳材料: Polyester
产品类型: Headers & Wire Housings
工厂包装数量: 168
子类别: Headers & Wire Housings
单位重量: 857 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

库存量: 2,384

库存:
2,384 可立即发货
生产周期:
55 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.4764 ¥36.48
¥31.0976 ¥310.98
¥25.4815 ¥2,548.15
¥25.3911 ¥4,265.70
¥23.4927 ¥11,840.32
¥22.3288 ¥22,507.43
¥22.2497 ¥56,069.24
5,040 报价