2201855-2

TE Connectivity
571-2201855-2
2201855-2

制造商:

说明:
模块式连接器/以太网连接器 INDUSTRIAL MINI I/O PIERCING PLG CON KIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 模块式连接器/以太网连接器
RoHS:  
Connectors
Mini Connector
Plug (Male)
8P8C
Shielded
Cat 5e
Cable Mount
Straight
IDC
1.5 A
30 VAC
- 40 C
+ 85 C
Black
User Selectable
INDUSTRIAL MINI I/O
Tray
应用: 10/100/1000 Base-T
商标: TE Connectivity
触点材料: Copper Alloy
触点电镀: Gold
可燃性等级: UL 94 V-0
绝缘电阻: 500 MOhms
端口数量: 1 Port
位置数量: 4 Position
产品类型: Modular Connectors / Ethernet Connectors
工厂包装数量: 1
子类别: Modular Connectors / Ethernet Connectors
单位重量: 21.772 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Mini I/O Connectors

TE Connectivity's (TE) Industrial Mini I/O Connectors are small, compact, latching wire-to-board I/O interfaces that feature two points of contact for increased reliability in high-vibration environments, with polarization to prevent mismatching. The components are available in both SMT and through-hole configurations with a unique latching system that protects the plug from pullout. Other features include eight individual circuits that accommodate I/O signals and the ability to meet Cat5e requirements when used in an Ethernet application. Measuring one-fourth the size of conventional RJ45 plugs, TE mini I/O connectors are commonly used as an alternative to RJ45.

库存量: 433

库存:
433 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥135.1593 ¥135.16
¥115.8815 ¥1,158.82
¥108.6043 ¥2,715.11
¥103.395 ¥5,169.75
¥98.5134 ¥9,851.34
¥93.7222 ¥25,492.44
¥87.5185 ¥95,220.13
2,584 报价