2325811-2

TE Connectivity
655-2325811-2
2325811-2

制造商:

说明:
LED照明配件和硬件 Lumawise Z45 LED Holder 20x24

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: LED照明配件和硬件
RoHS:  
LED Holder
LUMAWISE
Panel
商标: TE Connectivity
颜色: Natural
直径: 18 mm
封装: Tray
产品类型: LED Lighting Mounting Accessories
系列: Bridgelux Vesta
形状: Round
工厂包装数量: 20
子类别: LED Lighting
商标名: LUMAWISE
单位重量: 4.170 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405920000
USHTS:
8536610000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUMAWISE Z45型LED灯座

TE Connectivity LUMAWISE Z45型LED灯座设计用于板载芯片 (COB) LED,采用高强度、高反射率的无卤外壳材料。该器件采用粘合带和插入式电线连接,无需夹紧系统,可实现快速简便的组装。该器件具有35mm的标准螺钉间距,可使用标准的散热器钻孔和安装程序,120度光学角度可将光损失降至极低水平。TE Connectivity LUMAWISE Z45型LED灯座符合Zhaga book 3标准,可兼容其他Zhaga LED照明元件。

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

库存量: 595

库存:
595 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥46.4882 ¥46.49
¥34.0808 ¥340.81
¥29.1201 ¥2,912.01
¥23.5718 ¥11,785.90
¥20.4304 ¥14,301.28
¥19.9332 ¥55,812.96
5,600 报价