280358

TE Connectivity
571-280358
280358

制造商:

说明:
集管和线壳 2 POS RECPT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Wire Housings
Receptacle Housing
2 Position
2.54 mm (0.1 in)
1 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMPMODU MOD II
AMPMODU
Wire-to-Board
28 AWG to 26 AWG
- 40 C
+ 80 C
Bulk
商标: TE Connectivity
触点材料: Beryllium Copper
外壳颜色: Black
外壳材料: Thermoplastic (TP)
闭锁类型: Detent Latching
产品类型: Headers & Wire Housings
工厂包装数量: 1500
子类别: Headers & Wire Housings
单位重量: 220 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.

库存量: 18,395

库存:
18,395
可立即发货
在途量:
18,000
预期 2026/10/14
生产周期:
29
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.0679 ¥2.07
¥1.7628 ¥17.63
¥1.582 ¥39.55
¥1.5029 ¥150.29
¥1.3447 ¥336.18
¥1.243 ¥1,243.00
¥1.1752 ¥3,525.60
¥1.13 ¥11,865.00