293655-3

TE Connectivity
571-293655-3
293655-3

制造商:

说明:
照明连接器 NECTOR S-LINE PCB ASY STR FEMALE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 照明连接器
RoHS:  
Plug Connector
2 Position
Through Hole
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
NECTOR S
Bulk
应用: Through Board
商标: TE Connectivity
颜色: White
产品类型: Lighting Connectors
工厂包装数量: 100
子类别: Power
商标名: NECTOR
单位重量: 1.030 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

照明解决方案

TE Connectivity (TE) 照明解决方案适用于各种环境,包括街道、室内、室外和园艺。通过使用这些产品,工程师可以构建高效的新系统,或者改进现有设计。这些机电和电子组件可以无缝集成控制,并在多个建筑系统中传输电力和数据。

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 500   倍数: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥20.2609 ¥10,130.45
¥18.532 ¥18,532.00
¥18.0348 ¥45,087.00
¥17.4585 ¥87,292.50