350537-3 (Loose Piece)

TE Connectivity
571-3505373-LP
350537-3 (Loose Piece)

制造商:

说明:
管脚和插座连接器 CRIMP PIN 20-14 REEL Loose Piece

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 管脚和插座连接器
RoHS:  
Contacts
Socket (Female)
Crimp
Wire
Phosphor Bronze
Tin
600 V
19 A
Bulk
商标: TE Connectivity
产品类型: Pin & Socket Connectors
工厂包装数量: 1
子类别: Pin & Socket Connectors
零件号别名: 350537-3
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

合规代码
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 186

库存:
186
可立即发货
在途量:
2,500
预期 2027/2/17
生产周期:
23
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.6498 ¥1.65
¥1.4012 ¥14.01
¥1.3108 ¥32.77
¥1.2543 ¥62.72