487378-9

TE Connectivity
571-4873789
487378-9

制造商:

说明:
FFC & FPC连接器 FFC HSG RECPT 9P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: FFC & FPC连接器
RoHS:  
Free Hanging
10 Position
2.54 mm
2 A
FFC
商标: TE Connectivity
型式: Female
外壳颜色: Black
外壳材料: Thermoplastic (TP)
安装风格: Cable
产品类型: FFC & FPC Connectors
工厂包装数量: 1
子类别: FFC & FPC Connectors
单位重量: 595 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.

FFC连接器

TE Connectivity用于FFC电缆的柔性薄膜产品系列包含各种高密度板对板、电缆对板和电缆对电缆连接器,设计用于自动组装。该系列包含具有0.100 [2.54]中心线触点间距的插针和插座壳体和具有0.050 [1.27]中心线触点间距的插座壳体,可使印刷电路板的空间得到高效使用。插座壳体不仅能插接插针壳体,还可插接TE Connectivity其他连接器产品线的一系列PC电路板排针,包括AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50和AMP-LATCH产品系列等。

库存量: 1,894

库存:
1,894
可立即发货
在途量:
30,000
预期 2026/12/28
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.2548 ¥11.25
¥9.5146 ¥95.15
¥8.1925 ¥204.81
¥7.9213 ¥792.13
¥7.6049 ¥1,901.23
¥7.2433 ¥3,621.65
¥6.6783 ¥6,678.30
¥6.1472 ¥15,368.00