5-104362-6

TE Connectivity
571-5-104362-6
5-104362-6

制造商:

说明:
集管和线壳 LTCHNG HDR W/SWAGE 7

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Headers
Shrouded
7 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Tube
商标: TE Connectivity
触点材料: Brass
电流额定值: 3 A
可燃性等级: UL 94 V-0
外壳颜色: Black
外壳材料: Thermoplastic
绝缘电阻: 5 GOhms
闭锁类型: Latched
产品类型: Headers & Wire Housings
工厂包装数量: 26
子类别: Headers & Wire Housings
单位重量: 1.501 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

库存量: 2,896

库存:
2,896 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.4018 ¥13.40
¥12.4865 ¥124.87
¥9.5937 ¥249.44
¥8.9383 ¥929.58
¥8.4411 ¥2,194.69
¥8.1699 ¥4,248.35
¥7.7857 ¥7,894.70
¥7.4241 ¥18,723.58
¥7.2433 ¥36,346.88