530153-2

TE Connectivity
571-530153-2
530153-2

制造商:

说明:
集管和线壳 TANDEM SPRING SHUNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TE Connectivity
产品种类: 集管和线壳
RoHS:  
Accessories
Shunt
2 Position
2.54 mm (0.1 in)
Tandem Spring
AMPMODU
Bulk
商标: TE Connectivity
触点材料: Phosphor Bronze
电流额定值: 3 A
外壳颜色: Black
外壳材料: Nylon
产品类型: Headers & Wire Housings
工厂包装数量: 5000
子类别: Headers & Wire Housings
电压额定值: 1 kV
单位重量: 191 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Tandem Spring Shunt

571-530153-2

This item has been discontinued by AMP. The suggested
replacement is 571-3900881, a dual beam shunt. The most
significant difference is the height, noted below.

571-530153-2 571-3900881
Height: .360 in. .250 in.



5-0199-52

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

库存量: 18,926

库存:
18,926 可立即发货
生产周期:
41 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.9102 ¥11.91
¥10.6672 ¥106.67
¥9.7632 ¥976.32
¥8.5993 ¥2,149.83
¥7.8535 ¥3,926.75
¥7.0399 ¥7,039.90
¥6.8026 ¥17,006.50
¥6.5314 ¥32,657.00