RNF-100-3/32-BKSPCS7210

TE Connectivity
650-100332BKSPCS7210
RNF-100-3/32-BKSPCS7210

制造商:

说明:
热收缩套管 RNF-100-3/32- PRICE PER METER

产品属性 属性值 选择属性
TE Connectivity
产品种类: 热收缩套管
RoHS:  
Black
Polyolefin (PO)
2.4 mm (0.094 in)
1.2 mm (0.047 in)
2:1
RNF-100
Spool
商标: TE Connectivity
耐化学性: Yes
介质强度: 500 V/mil
可燃性等级: Flame Retardant
最大工作温度: + 135 C
最大温度: + 135 C
最小工作温度: - 55 C
最低收缩温度: + 95 C
产品类型: Heat Shrink Tubing and Sleeves
工厂包装数量: 150
子类别: Wire & Cable Management
零件号别名: 505294M310
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
TE Connectivity Raychem brand Heat Shrink Tubing

All TE Connectivity Raychem brand heat shrink tubing is
sold and priced by the foot or meter.

Minimum and multiple order quantities have been put in
place in order to maintain the factory packaging.

These parts are packaged from the factory as a spool
(priced/sold per foot or meter) and must be ordered in multiples of
the spool quantity.

Please speak with a Mouser Technical Sales Representative
for further assistance.


5-0112-2

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RNF-100 Series Heat-Shrinkable Tubing

TE Connectivity's (TE) - Wire & Cable RNF-100 Series Heat-Shrinkable Tubing is a high-quality product for a variety of uses, including insulation, strain relief, wire bundling, and color-coding in both commercial and military applications. Made from flame-retardant polyolefin, this RNF-100 tubing has excellent physical, chemical, and electrical properties that offer a higher level of performance at elevated temperatures, including mechanical abrasion and fluid resistance. The RNF-100 Heat-Shrinkable Tubing from TE meets the requirements of AMS-DTL-23053/5, Class 1 (colors) and Class 2 (clear), and is also UL-recognized and CSA-certified at +125°C, 600V.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 150   倍数: 150
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9.6728 ¥1,450.92
¥8.2716 ¥2,481.48
¥8.0117 ¥4,807.02
¥7.8422 ¥8,234.31
¥7.006 ¥17,865.30